
AT06-3S-SR02YEL | |
|---|---|
DigiKey Part Number | 889-AT06-3S-SR02YEL-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR02YEL |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR02YEL Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Yellow |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 46,80000 Kč | 468,00 Kč |
| 25 | 43,87160 Kč | 1 096,79 Kč |
| 50 | 41,76940 Kč | 2 088,47 Kč |
| 100 | 39,77560 Kč | 3 977,56 Kč |
| 250 | 37,28380 Kč | 9 320,95 Kč |
| 500 | 35,50398 Kč | 17 751,99 Kč |
| 1 000 | 33,80989 Kč | 33 809,89 Kč |
| 2 500 | 31,69452 Kč | 79 236,30 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |



















