


AT04-3P-SR01BLK | |
|---|---|
DigiKey Part Number | 889-2253-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-SR01BLK |
Description | CONN RCPT HSG 3POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-SR01BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,83200 Kč | 378,32 Kč |
| 25 | 35,47120 Kč | 886,78 Kč |
| 50 | 33,77340 Kč | 1 688,67 Kč |
| 100 | 32,15710 Kč | 3 215,71 Kč |
| 250 | 30,14288 Kč | 7 535,72 Kč |
| 500 | 28,70384 Kč | 14 351,92 Kč |
| 1 000 | 27,33405 Kč | 27 334,05 Kč |
| 2 500 | 25,62374 Kč | 64 059,35 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |













