Socket Contact Gold Crimp 16-22 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-20-0144

DigiKey Part Number
889-AT62-20-0144TR-ND - Tape & Reel (TR)
889-AT62-20-0144CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-20-0144
Description
CONN SOCKET 16-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-22 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-20-0144 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge
16-22 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Signal, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1015,07900 Kč150,79 Kč
2514,14000 Kč353,50 Kč
5013,46020 Kč673,01 Kč
10012,81570 Kč1 281,57 Kč
25012,01276 Kč3 003,19 Kč
50011,43840 Kč5 719,20 Kč
1 00010,89220 Kč10 892,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,87722 Kč39 508,88 Kč
8 0009,40609 Kč75 248,72 Kč
12 0009,14102 Kč109 692,24 Kč
20 0008,81777 Kč176 355,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč