Parametric Equivalent

AHDP02-18-21SN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-21SN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-21SN-SRA |
Description | 21 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-21SN-SRA Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 18-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-21SN-WTA | Amphenol Sine Systems Corp | 41 | 889-AHDP02-18-21SN-WTA-ND | 318,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,06000 Kč | 255,06 Kč |
| 10 | 216,68900 Kč | 2 166,89 Kč |
| 25 | 203,10760 Kč | 5 077,69 Kč |
| 50 | 193,40560 Kč | 9 670,28 Kč |
| 100 | 184,17700 Kč | 18 417,70 Kč |
| 250 | 172,65352 Kč | 43 163,38 Kč |
| 500 | 164,41976 Kč | 82 209,88 Kč |
| 1 000 | 156,58226 Kč | 156 582,26 Kč |
| Unit Price without VAT: | 255,06000 Kč |
|---|---|
| Unit Price with VAT: | 308,62260 Kč |










