
AT62-005-2031 | |
|---|---|
DigiKey Part Number | 889-AT62-005-2031-ND |
Manufacturer | |
Manufacturer Product Number | AT62-005-2031 |
Description | FEMALE SOLID CONTACT, SIZE 20, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-005-2031 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 59,83400 Kč | 598,34 Kč |
| 25 | 56,08480 Kč | 1 402,12 Kč |
| 50 | 53,40680 Kč | 2 670,34 Kč |
| 100 | 50,85610 Kč | 5 085,61 Kč |
| 250 | 47,67152 Kč | 11 917,88 Kč |
| 500 | 45,39616 Kč | 22 698,08 Kč |
| 1 000 | 43,23032 Kč | 43 230,32 Kč |
| 2 500 | 40,52641 Kč | 101 316,02 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |















