



AHDP04-18-21SN-WTA | |
|---|---|
DigiKey Part Number | 889-2923-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-21SN-WTA |
Description | CONN RCPT HSG FMALE 21POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-21SN-WTA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 21 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,14000 Kč | 213,14 Kč |
| 10 | 181,06700 Kč | 1 810,67 Kč |
| 25 | 169,72200 Kč | 4 243,05 Kč |
| 50 | 161,61760 Kč | 8 080,88 Kč |
| 100 | 153,90110 Kč | 15 390,11 Kč |
| 250 | 144,27084 Kč | 36 067,71 Kč |
| 500 | 137,38978 Kč | 68 694,89 Kč |
| 1 000 | 130,84011 Kč | 130 840,11 Kč |
| Unit Price without VAT: | 213,14000 Kč |
|---|---|
| Unit Price with VAT: | 257,89940 Kč |








