Pin Contact Gold 16-18 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-010-2031

DigiKey Part Number
889-AT60-010-2031-ND
Manufacturer
Manufacturer Product Number
AT60-010-2031
Description
MALE SOLID CONTACT, SIZE 20, 16-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16-18 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
AT60-010-2031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 819
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,55000 Kč42,55 Kč
1036,08000 Kč360,80 Kč
2533,81920 Kč845,48 Kč
5032,20080 Kč1 610,04 Kč
10030,66380 Kč3 066,38 Kč
25028,74220 Kč7 185,55 Kč
50027,37034 Kč13 685,17 Kč
1 00026,06395 Kč26 063,95 Kč
2 50024,43305 Kč61 082,63 Kč
Unit Price without VAT:42,55000 Kč
Unit Price with VAT:51,48550 Kč