
AT62-201-2031 | |
|---|---|
DigiKey Part Number | 889-1472-ND |
Manufacturer | |
Manufacturer Product Number | AT62-201-2031 |
Description | CONN SOCKET 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-201-2031 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,21000 Kč | 212,10 Kč |
| 25 | 19,87120 Kč | 496,78 Kč |
| 50 | 18,92420 Kč | 946,21 Kč |
| 100 | 18,01920 Kč | 1 801,92 Kč |
| 250 | 16,88880 Kč | 4 222,20 Kč |
| 500 | 16,08210 Kč | 8 041,05 Kč |
| 1 000 | 15,31419 Kč | 15 314,19 Kč |
| 2 500 | 14,35559 Kč | 35 888,97 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |



























