




AHDM04-18-20SR | |
|---|---|
DigiKey Part Number | 889-3004-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-20SR |
Description | CONN RCPT HSNG FMALE 20PS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-20SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 20 | |
Shell Size - Insert | 18-20 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (18) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,36000 Kč | 327,36 Kč |
| 10 | 278,11900 Kč | 2 781,19 Kč |
| 25 | 260,69440 Kč | 6 517,36 Kč |
| 50 | 248,25100 Kč | 12 412,55 Kč |
| 100 | 236,40600 Kč | 23 640,60 Kč |
| 250 | 221,61540 Kč | 55 403,85 Kč |
| 500 | 211,04964 Kč | 105 524,82 Kč |
| 1 000 | 200,98971 Kč | 200 989,71 Kč |
| Unit Price without VAT: | 327,36000 Kč |
|---|---|
| Unit Price with VAT: | 396,10560 Kč |



















