Connector Adapter 18 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Adapter 18 Black
DuraMate™ Family Overview
DuraMate™ Family Insert Options

AHDM-BS-18NUT

DigiKey Part Number
889-3096-ND
Manufacturer
Manufacturer Product Number
AHDM-BS-18NUT
Description
CONN ADAPTER 18 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Adapter 18 Black
Datasheet
 Datasheet
EDA/CAD Models
AHDM-BS-18NUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
AHDM Series Tube Backshell
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
18
Series
Material
Thermoplastic
Packaging
Box
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1022,94100 Kč229,41 Kč
2521,49800 Kč537,45 Kč
5020,46760 Kč1 023,38 Kč
10019,48740 Kč1 948,74 Kč
30018,03307 Kč5 409,92 Kč
50017,39390 Kč8 696,95 Kč
1 00016,56365 Kč16 563,65 Kč
2 50015,52684 Kč38 817,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč