Connector Cap (Cover), Protective 18 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 18 Silver
DuraMate™ Family Overview
DuraMate™ Family Insert Options

AHDC36-18

DigiKey Part Number
889-3089-ND
Manufacturer
Manufacturer Product Number
AHDC36-18
Description
CONN PROTECTIVE COVER 18 SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 18 Silver
Datasheet
 Datasheet
EDA/CAD Models
AHDC36-18 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
AHDM Series Receptacle
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
18
Series
Material
Aluminum Alloy, Nickel Plated
Packaging
Box
Features
Dust Tight, Metal Chain, Waterproof
Part Status
Active
Color
Silver
Accessory Type
Cap (Cover), Protective
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1458,40000 Kč458,40 Kč
10389,66400 Kč3 896,64 Kč
25365,25480 Kč9 131,37 Kč
50347,82380 Kč17 391,19 Kč
100331,23120 Kč33 123,12 Kč
300306,54943 Kč91 964,83 Kč
500295,71180 Kč147 855,90 Kč
Manufacturers Standard Package
Unit Price without VAT:458,40000 Kč
Unit Price with VAT:554,66400 Kč