AHDM06-18-14SR-059 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 71
Unit Price: 831,94000 Kč
Datasheet
14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM06-18-14SR-059

DigiKey Part Number
889-AHDM06-18-14SR-059-ND
Manufacturer
Manufacturer Product Number
AHDM06-18-14SR-059
Description
CONN PLG HSG FMALE 14POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-18-14SR-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell, Cable Clamp, Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
14
Note
Contacts Sold Separately
Shell Size - Insert
18-14
Includes
2 pcs - 1 Connector, 1 Backshell
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHDM06-18-14SN-059Amphenol Sine Systems Corp71889-AHDM06-18-14SN-059-ND831,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1842,98000 Kč842,98 Kč
10716,53200 Kč7 165,32 Kč
25671,68040 Kč16 792,01 Kč
50639,64240 Kč31 982,12 Kč
100609,13910 Kč60 913,91 Kč
250571,05444 Kč142 763,61 Kč
Manufacturers Standard Package
Unit Price without VAT:842,98000 Kč
Unit Price with VAT:1 020,00580 Kč