
AHDM04-18-14PR-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-18-14PR-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-14PR-059 |
Description | CONN RCP HSG M 14P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-14PR-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-14 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,95000 Kč | 726,95 Kč |
| 10 | 617,82400 Kč | 6 178,24 Kč |
| 25 | 579,15000 Kč | 14 478,75 Kč |
| 50 | 551,52080 Kč | 27 576,04 Kč |
| 100 | 525,22090 Kč | 52 522,09 Kč |
| 250 | 492,37708 Kč | 123 094,27 Kč |
| Unit Price without VAT: | 726,95000 Kč |
|---|---|
| Unit Price with VAT: | 879,60950 Kč |












