AHDM06-18-20PN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 81
Unit Price: 6 982,19000 Kč
Datasheet
20 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
AHDM06-18-20PN
AHDM06-18-20PN
AHDM06-18-20PN

AHDM06-18-20PN

DigiKey Part Number
889-3047-ND
Manufacturer
Manufacturer Product Number
AHDM06-18-20PN
Description
CONN PLUG HSNG MALE 20POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-18-20PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
20
Shell Size - Insert
18-20
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (2), 20 (18)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1498,91000 Kč498,91 Kč
10423,95000 Kč4 239,50 Kč
25397,39120 Kč9 934,78 Kč
50378,43020 Kč18 921,51 Kč
100360,37820 Kč36 037,82 Kč
250337,83768 Kč84 459,42 Kč
500321,73346 Kč160 866,73 Kč
Manufacturers Standard Package
Unit Price without VAT:498,91000 Kč
Unit Price with VAT:603,68110 Kč