
AHDMBS-18-001 | |
|---|---|
DigiKey Part Number | 889-AHDMBS-18-001-ND |
Manufacturer | |
Manufacturer Product Number | AHDMBS-18-001 |
Description | CONN BACKSHELL SZ18 BLACK M32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M32x1.5 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDMBS-18-001 Models |
Category | Thread Size M32x1.5 |
Manufacturer Amphenol Sine Systems Corp | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell | Features Tie Wrap Holder |
Cable Opening 0.925" (23.50mm) | For Use With/Related Products AHDM Series |
Diameter - Outside 1.386" (35.20mm) | Base Product Number |
Shell Size - Insert 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 50,57500 Kč | 505,75 Kč |
| 25 | 47,39200 Kč | 1 184,80 Kč |
| 50 | 45,13140 Kč | 2 256,57 Kč |
| 100 | 42,97480 Kč | 4 297,48 Kč |
| 250 | 40,28280 Kč | 10 070,70 Kč |
| 500 | 38,35952 Kč | 19 179,76 Kč |
| 1 000 | 36,52924 Kč | 36 529,24 Kč |
| 2 500 | 34,24398 Kč | 85 609,95 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |


















