




AHDP04-24-19PN-WTA | |
|---|---|
DigiKey Part Number | 889-1764-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-19PN-WTA |
Description | CONN RCPT HSG MALE 19POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-19PN-WTA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,62000 Kč | 229,62 Kč |
| 10 | 195,10300 Kč | 1 951,03 Kč |
| 25 | 182,87760 Kč | 4 571,94 Kč |
| 50 | 174,14760 Kč | 8 707,38 Kč |
| 100 | 165,83670 Kč | 16 583,67 Kč |
| 250 | 155,45772 Kč | 38 864,43 Kč |
| 500 | 148,04444 Kč | 74 022,22 Kč |
| 1 000 | 140,98735 Kč | 140 987,35 Kč |
| Unit Price without VAT: | 229,62000 Kč |
|---|---|
| Unit Price with VAT: | 277,84020 Kč |

















