Connector Hex Nut 24 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Hex Nut 24 Silver
DuraMate™ Family Overview
DuraMate™ Family Insert Options

A112263-90

DigiKey Part Number
889-3092-ND
Manufacturer
Manufacturer Product Number
A112263-90
Description
CONN HEX NUT 24 SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Hex Nut 24 Silver
Datasheet
 Datasheet
EDA/CAD Models
A112263-90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
AHDM Series Receptacle
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
24
Series
Material
Aluminum Alloy, Nickel Plated
Packaging
Box
Color
Silver
Part Status
Active
Base Product Number
Accessory Type
Hex Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
1045,27700 Kč452,77 Kč
2542,42840 Kč1 060,71 Kč
5040,40120 Kč2 020,06 Kč
10038,47010 Kč3 847,01 Kč
30035,59963 Kč10 679,89 Kč
50034,33984 Kč17 169,92 Kč
1 00032,70080 Kč32 700,80 Kč
2 50030,65492 Kč76 637,30 Kč
Manufacturers Standard Package
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč