Pin Contact 6 AWG Size 8 Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-204-08141-16

DigiKey Part Number
889-AT60-204-08141-16-ND
Manufacturer
Manufacturer Product Number
AT60-204-08141-16
Description
CONTACT, PIN, SIZE 8, 6 AWG, 16M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact 6 AWG Size 8 Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
AT60-204-08141-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
8
Wire Gauge or Range - AWG
6 AWG
Wire Gauge or Range - mm²
13 ~ 16mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,26900 Kč422,69 Kč
2539,61920 Kč990,48 Kč
5037,72080 Kč1 886,04 Kč
10035,92130 Kč3 592,13 Kč
25033,66988 Kč8 417,47 Kč
50032,06268 Kč16 031,34 Kč
1 00030,53256 Kč30 532,56 Kč
2 50028,62229 Kč71 555,73 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč