
AT60-203-04141-4 | |
|---|---|
DigiKey Part Number | 889-AT60-203-04141-4-ND |
Manufacturer | |
Manufacturer Product Number | AT60-203-04141-4 |
Description | SIZE 4 PIN CONTACT, 4AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 4 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT60-203-04141-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 95,96100 Kč | 959,61 Kč |
| 25 | 89,93880 Kč | 2 248,47 Kč |
| 50 | 85,63820 Kč | 4 281,91 Kč |
| 100 | 81,54990 Kč | 8 154,99 Kč |
| 250 | 76,44364 Kč | 19 110,91 Kč |
| 500 | 72,79712 Kč | 36 398,56 Kč |
| 1 000 | 69,32511 Kč | 69 325,11 Kč |
| 2 500 | 64,98998 Kč | 162 474,95 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |
























