
AT62-203-04141-4 | |
|---|---|
DigiKey Part Number | 889-AT62-203-04141-4-ND |
Manufacturer | |
Manufacturer Product Number | AT62-203-04141-4 |
Description | SIZE 4 SOCKET CONTACT, 4AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 4 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-203-04141-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 199,60700 Kč | 1 996,07 Kč |
| 25 | 187,10040 Kč | 4 677,51 Kč |
| 50 | 178,16380 Kč | 8 908,19 Kč |
| 100 | 169,65960 Kč | 16 965,96 Kč |
| 250 | 159,04388 Kč | 39 760,97 Kč |
| 500 | 151,45984 Kč | 75 729,92 Kč |
| 1 000 | 144,23883 Kč | 144 238,83 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |




















