
AHDP02-18-06PN-SRAC030 | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-06PN-SRAC030-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-06PN-SRAC030 |
Description | 2 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-06PN-SRAC030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 212,58400 Kč | 2 125,84 Kč |
| 25 | 199,25440 Kč | 4 981,36 Kč |
| 50 | 189,74220 Kč | 9 487,11 Kč |
| 100 | 180,68780 Kč | 18 068,78 Kč |
| 250 | 169,38080 Kč | 42 345,20 Kč |
| 500 | 161,30370 Kč | 80 651,85 Kč |
| 1 000 | 153,61465 Kč | 153 614,65 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |













