



AHDC04-18 | |
|---|---|
DigiKey Part Number | 889-2918-ND |
Manufacturer | |
Manufacturer Product Number | AHDC04-18 |
Description | CONN PROTECTIVE COVER 18 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Black |
Datasheet | Datasheet |
EDA/CAD Models | AHDC04-18 Models |
Category | For Use With/Related Products AHDP Series Plug |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 18 |
Series | Material Thermoplastic |
Packaging Box | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 76,39400 Kč | 763,94 Kč |
| 25 | 71,59280 Kč | 1 789,82 Kč |
| 50 | 68,17240 Kč | 3 408,62 Kč |
| 100 | 64,91690 Kč | 6 491,69 Kč |
| 250 | 60,85216 Kč | 15 213,04 Kč |
| 500 | 57,94784 Kč | 28 973,92 Kč |
| 1 000 | 55,18365 Kč | 55 183,65 Kč |
| 2 500 | 51,73232 Kč | 129 330,80 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |











