Connector Hex Nut 18 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Hex Nut 18 Black
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily
DuraMate™ Family Overview

AHDP18-PN01

DigiKey Part Number
889-2558-ND
Manufacturer
Manufacturer Product Number
AHDP18-PN01
Description
CONN HEX NUT 18 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Hex Nut 18 Black
Datasheet
 Datasheet
EDA/CAD Models
AHDP18-PN01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
AHDP Series Receptacle
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
18
Series
Material
Thermoplastic
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Hex Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1043,63000 Kč436,30 Kč
2540,89360 Kč1 022,34 Kč
5038,93720 Kč1 946,86 Kč
10037,07480 Kč3 707,48 Kč
30034,30870 Kč10 292,61 Kč
50033,09392 Kč16 546,96 Kč
1 00031,51475 Kč31 514,75 Kč
2 50029,54282 Kč73 857,05 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč