Connector Flange Seal 18 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Flange Seal 18 Black
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily
DuraMate™ Family Overview

AHDP-16-04978

DigiKey Part Number
889-2560-ND
Manufacturer
Manufacturer Product Number
AHDP-16-04978
Description
CONN FLANGE SEAL 18 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Flange Seal 18 Black
Datasheet
 Datasheet
EDA/CAD Models
AHDP-16-04978 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
AHDP Panel Mount Connectors
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
18
Series
Material
Rubber
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Flange Seal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1016,60100 Kč166,01 Kč
2515,55840 Kč388,96 Kč
5014,81160 Kč740,58 Kč
10014,10460 Kč1 410,46 Kč
30013,05067 Kč3 915,20 Kč
50012,58796 Kč6 293,98 Kč
1 00011,98691 Kč11 986,91 Kč
2 50011,23644 Kč28 091,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč