Connector Cap (Cover), Protective 18 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 18 Black
AHDC06-18_2
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily

AHDC06-18

DigiKey Part Number
889-2565-ND
Manufacturer
Manufacturer Product Number
AHDC06-18
Description
CONN PROTECTIVE COVER 18 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 18 Black
Datasheet
 Datasheet
EDA/CAD Models
AHDC06-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
AHDP Series Receptacle
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
18
Series
Material
Thermoplastic
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Protective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,88000 Kč84,88 Kč
1072,07700 Kč720,77 Kč
2567,56360 Kč1 689,09 Kč
5064,33080 Kč3 216,54 Kč
10061,25890 Kč6 125,89 Kč
25057,42352 Kč14 355,88 Kč
50054,68312 Kč27 341,56 Kč
1 00052,07452 Kč52 074,52 Kč
2 50048,81739 Kč122 043,48 Kč
Manufacturers Standard Package
Unit Price without VAT:84,88000 Kč
Unit Price with VAT:102,70480 Kč

Other Suppliers on DigiKey

340In Stock
Ships from WEC