
AHDP06-18-06PN-SRAC030 | |
|---|---|
DigiKey Part Number | 889-AHDP06-18-06PN-SRAC030-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-06PN-SRAC030 |
Description | CONN PLG HSG MALE 2POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-06PN-SRAC030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 232,07000 Kč | 2 320,70 Kč |
| 25 | 217,53080 Kč | 5 438,27 Kč |
| 50 | 207,14100 Kč | 10 357,05 Kč |
| 100 | 197,25730 Kč | 19 725,73 Kč |
| 250 | 184,91512 Kč | 46 228,78 Kč |
| 500 | 176,09804 Kč | 88 049,02 Kč |
| 1 000 | 167,70389 Kč | 167 703,89 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |











