
AHDP02-18-08SR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-08SR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-08SR-SRA |
Description | 8 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-08SR-SRA Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-08SN-SRA | Amphenol Sine Systems Corp | 7 | 889-AHDP02-18-08SN-SRA-ND | 267,99000 Kč | Parametric Equivalent |
| AHDP02-18-08SN-WTA | Amphenol Sine Systems Corp | 27 | 889-AHDP02-18-08SN-WTA-ND | 274,46000 Kč | Parametric Equivalent |
| AHDP02-18-08SR-WTA | Amphenol Sine Systems Corp | 47 | 889-AHDP02-18-08SR-WTA-ND | 311,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,62000 Kč | 273,62 Kč |
| 10 | 232,56000 Kč | 2 325,60 Kč |
| 25 | 217,99000 Kč | 5 449,75 Kč |
| 50 | 207,57900 Kč | 10 378,95 Kč |
| 100 | 197,67470 Kč | 19 767,47 Kč |
| 250 | 185,30612 Kč | 46 326,53 Kč |
| 500 | 176,47090 Kč | 88 235,45 Kč |
| 1 000 | 168,05842 Kč | 168 058,42 Kč |
| Unit Price without VAT: | 273,62000 Kč |
|---|---|
| Unit Price with VAT: | 331,08020 Kč |











