
AHDP02-18-08SR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-08SR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-08SR-WTA |
Description | 8 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-08SR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-08SN-SRA | Amphenol Sine Systems Corp | 7 | 889-AHDP02-18-08SN-SRA-ND | 267,99000 Kč | Parametric Equivalent |
| AHDP02-18-08SN-WTA | Amphenol Sine Systems Corp | 27 | 889-AHDP02-18-08SN-WTA-ND | 274,46000 Kč | Parametric Equivalent |
| AHDP02-18-08SR-SRA | Amphenol Sine Systems Corp | 19 | 889-AHDP02-18-08SR-SRA-ND | 273,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,16000 Kč | 311,16 Kč |
| 10 | 264,36400 Kč | 2 643,64 Kč |
| 25 | 247,79680 Kč | 6 194,92 Kč |
| 50 | 235,96740 Kč | 11 798,37 Kč |
| 100 | 224,70760 Kč | 22 470,76 Kč |
| 250 | 210,64888 Kč | 52 662,22 Kč |
| 500 | 200,60572 Kč | 100 302,86 Kč |
| 1 000 | 191,04431 Kč | 191 044,31 Kč |
| Unit Price without VAT: | 311,16000 Kč |
|---|---|
| Unit Price with VAT: | 376,50360 Kč |

