



AT114009 | |
|---|---|
DigiKey Part Number | 889-2580-ND |
Manufacturer | |
Manufacturer Product Number | AT114009 |
Description | CONTACT REMOVAL TOOL SIZE 4 6 AW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts, 6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT114009 Models |
Category | Part Status Active |
Manufacturer Amphenol Sine Systems Corp | Tool Type Extraction Tool |
Series | For Use With/Related Products Circular Contacts, 6 AWG |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 28,89400 Kč | 144,47 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 26,76840 Kč | 669,21 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











