Extraction Tool For Circular Contacts, 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Extraction Tool For Circular Contacts, 4 AWG
AT11-027-0405
AT11-027-0405

AT11-027-0405

DigiKey Part Number
889-2579-ND
Manufacturer
Manufacturer Product Number
AT11-027-0405
Description
CONTACT REMOVAL TOOL SIZE 4 4 AW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Extraction Tool For Circular Contacts, 4 AWG
Datasheet
 Datasheet
EDA/CAD Models
AT11-027-0405 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Amphenol Sine Systems Corp
Tool Type
Extraction Tool
Series
For Use With/Related Products
Circular Contacts, 4 AWG
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
530,03200 Kč150,16 Kč
1029,07300 Kč290,73 Kč
2527,84640 Kč696,16 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč