




AHDM06-24-35PR | |
|---|---|
DigiKey Part Number | 889-3081-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-35PR |
Description | CONN PLUG HSNG MALE 35POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-35PR Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 35 | Note Contacts Sold Separately |
Shell Size - Insert 24-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (3), 20 (32) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,69000 Kč | 567,69 Kč |
| 10 | 482,49200 Kč | 4 824,92 Kč |
| 25 | 452,28080 Kč | 11 307,02 Kč |
| 50 | 430,69940 Kč | 21 534,97 Kč |
| 100 | 410,15680 Kč | 41 015,68 Kč |
| 250 | 384,50536 Kč | 96 126,34 Kč |
| 500 | 366,17920 Kč | 183 089,60 Kč |
| Unit Price without VAT: | 567,69000 Kč |
|---|---|
| Unit Price with VAT: | 686,90490 Kč |

















