35 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM04-24-35SR-059

DigiKey Part Number
889-AHDM04-24-35SR-059-ND
Manufacturer
Manufacturer Product Number
AHDM04-24-35SR-059
Description
CONN RCP HSG F 35P INLINE PNL MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
AHDM04-24-35SR-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Features
Backshell, Cable Clamp
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
35
Note
Contacts Sold Separately; Jam Nut Sold Separately
Shell Size - Insert
24-35
Includes
2 pcs - 1 Connector, 1 Backshell
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16 (3), 20 (32)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line); Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1751,84000 Kč751,84 Kč
10639,03300 Kč6 390,33 Kč
25599,02840 Kč14 975,71 Kč
50570,45220 Kč28 522,61 Kč
100543,24820 Kč54 324,82 Kč
250509,27964 Kč127 319,91 Kč
Manufacturers Standard Package
Unit Price without VAT:751,84000 Kč
Unit Price with VAT:909,72640 Kč