
AHDP02-18-08PN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-08PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-08PN-SRA |
Description | 8 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-08PN-SRA Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-08PN-WTA | Amphenol Sine Systems Corp | 88 | 889-AHDP02-18-08PN-WTA-ND | 297,40000 Kč | Parametric Equivalent |
| AHDP02-18-08PR-SRA | Amphenol Sine Systems Corp | 43 | 889-AHDP02-18-08PR-SRA-ND | 259,03000 Kč | Parametric Equivalent |
| AHDP02-18-08PR-WTA | Amphenol Sine Systems Corp | 97 | 889-AHDP02-18-08PR-WTA-ND | 328,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,67000 Kč | 235,67 Kč |
| 10 | 200,33800 Kč | 2 003,38 Kč |
| 25 | 187,79120 Kč | 4 694,78 Kč |
| 50 | 178,82340 Kč | 8 941,17 Kč |
| 100 | 170,28930 Kč | 17 028,93 Kč |
| 250 | 159,63384 Kč | 39 908,46 Kč |
| 500 | 152,02116 Kč | 76 010,58 Kč |
| 1 000 | 144,77388 Kč | 144 773,88 Kč |
| Unit Price without VAT: | 235,67000 Kč |
|---|---|
| Unit Price with VAT: | 285,16070 Kč |










