
AHDP02-18-08PR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-08PR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-08PR-WTA |
Description | 8 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-08PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,68000 Kč | 328,68 Kč |
| 10 | 279,27600 Kč | 2 792,76 Kč |
| 25 | 261,77840 Kč | 6 544,46 Kč |
| 50 | 249,28580 Kč | 12 464,29 Kč |
| 100 | 237,38980 Kč | 23 738,98 Kč |
| 250 | 222,53820 Kč | 55 634,55 Kč |
| 500 | 211,92900 Kč | 105 964,50 Kč |
| 1 000 | 201,82785 Kč | 201 827,85 Kč |
| Unit Price without VAT: | 328,68000 Kč |
|---|---|
| Unit Price with VAT: | 397,70280 Kč |

