
AHDP06-18-08SR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-18-08SR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-08SR-SRA |
Description | CONN PLG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-08SR-SRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,99000 Kč | 267,99 Kč |
| 10 | 227,74200 Kč | 2 277,42 Kč |
| 25 | 213,46840 Kč | 5 336,71 Kč |
| 50 | 203,27860 Kč | 10 163,93 Kč |
| 100 | 193,57660 Kč | 19 357,66 Kč |
| 250 | 181,46452 Kč | 45 366,13 Kč |
| 500 | 172,81076 Kč | 86 405,38 Kč |
| 1 000 | 164,57367 Kč | 164 573,67 Kč |
| Unit Price without VAT: | 267,99000 Kč |
|---|---|
| Unit Price with VAT: | 324,26790 Kč |













