



AHDP04-18-08PN-WTA | |
|---|---|
DigiKey Part Number | 889-2930-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-08PN-WTA |
Description | CONN RCPT HSG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-08PN-WTA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,61000 Kč | 185,61 Kč |
| 10 | 157,66800 Kč | 1 576,68 Kč |
| 25 | 147,79040 Kč | 3 694,76 Kč |
| 50 | 140,73300 Kč | 7 036,65 Kč |
| 100 | 134,01540 Kč | 13 401,54 Kč |
| 250 | 125,62852 Kč | 31 407,13 Kč |
| 500 | 119,63716 Kč | 59 818,58 Kč |
| 1 000 | 113,93297 Kč | 113 932,97 Kč |
| Unit Price without VAT: | 185,61000 Kč |
|---|---|
| Unit Price with VAT: | 224,58810 Kč |










