4 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray
ATP Series
ATP04-4P
ATP04-4P

ATP04-4P

DigiKey Part Number
889-1489-ND
Manufacturer
Manufacturer Product Number
ATP04-4P
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-4P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1077,73500 Kč777,35 Kč
2572,86320 Kč1 821,58 Kč
5069,37740 Kč3 468,87 Kč
10066,06600 Kč6 606,60 Kč
27561,51345 Kč16 916,20 Kč
55058,57831 Kč32 218,07 Kč
1 10055,78405 Kč61 362,46 Kč
2 75052,29525 Kč143 811,94 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč