
ATP04-4P-CAP | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-CAP |
Description | DUST CAP FOR 4 POSITION RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ATP Series™ Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-CAP Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products ATP Series™ Receptacles |
Packaging Bag | Features IP68 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 27,46520 Kč | 686,63 Kč |
| 50 | 26,15520 Kč | 1 307,76 Kč |
| 100 | 24,90360 Kč | 2 490,36 Kč |
| 250 | 23,34220 Kč | 5 835,55 Kč |
| 550 | 22,07882 Kč | 12 143,35 Kč |
| 1 100 | 21,02492 Kč | 23 127,41 Kč |
| 2 750 | 19,70926 Kč | 54 200,47 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |










