4 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray
ATP Series

ATP04-4P-RD01

DigiKey Part Number
ATP04-4P-RD01-ND
Manufacturer
Manufacturer Product Number
ATP04-4P-RD01
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-4P-RD01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,66000 Kč108,66 Kč
1092,32700 Kč923,27 Kč
2586,55040 Kč2 163,76 Kč
5082,41260 Kč4 120,63 Kč
10078,47720 Kč7 847,72 Kč
27573,07007 Kč20 094,27 Kč
55069,58380 Kč38 271,09 Kč
1 10066,26551 Kč72 892,06 Kč
2 75062,12148 Kč170 834,07 Kč
Manufacturers Standard Package
Unit Price without VAT:108,66000 Kč
Unit Price with VAT:131,47860 Kč