
AHDP04-24-29PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-29PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-29PR-SRA |
Description | CONN RCPT HSG MALE 29POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-29PR-SRA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 29 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-29 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (19), 20 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,79000 Kč | 233,79 Kč |
| 10 | 198,60700 Kč | 1 986,07 Kč |
| 25 | 186,15600 Kč | 4 653,90 Kč |
| 50 | 177,26760 Kč | 8 863,38 Kč |
| 100 | 168,80650 Kč | 16 880,65 Kč |
| 250 | 158,24320 Kč | 39 560,80 Kč |
| 500 | 150,69684 Kč | 75 348,42 Kč |
| 1 000 | 143,51337 Kč | 143 513,37 Kč |
| Unit Price without VAT: | 233,79000 Kč |
|---|---|
| Unit Price with VAT: | 282,88590 Kč |







