
AHDM06-24-21PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-21PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-21PN-059 |
Description | CONN PLG HSG MALE 21POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-21PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 24-21 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (4), 16 (17) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,55000 Kč | 949,55 Kč |
| 10 | 807,04500 Kč | 8 070,45 Kč |
| 25 | 756,52920 Kč | 18 913,23 Kč |
| 50 | 720,44080 Kč | 36 022,04 Kč |
| 100 | 686,09380 Kč | 68 609,38 Kč |
| 250 | 643,19448 Kč | 160 798,62 Kč |
| Unit Price without VAT: | 949,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,95550 Kč |








