
AT16-15SA-EK02 | |
|---|---|
DigiKey Part Number | 889-AT16-15SA-EK02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15SA-EK02 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT16-15SA-EK02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,66000 Kč | 269,66 Kč |
| 10 | 229,11900 Kč | 2 291,19 Kč |
| 25 | 214,76160 Kč | 5 369,04 Kč |
| 50 | 204,50900 Kč | 10 225,45 Kč |
| 100 | 194,74870 Kč | 19 474,87 Kč |
| 300 | 180,23183 Kč | 54 069,55 Kč |
| 500 | 173,85728 Kč | 86 928,64 Kč |
| 1 000 | 165,56973 Kč | 165 569,73 Kč |
| Unit Price without VAT: | 269,66000 Kč |
|---|---|
| Unit Price with VAT: | 326,28860 Kč |















