
ATBS-PS-1805 | |
|---|---|
DigiKey Part Number | 889-ATBS-PS-1805-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-PS-1805 |
Description | BACKSHELL FOR 18 AND 15 POSITION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
EDA/CAD Models | ATBS-PS-1805 Models |
Category | Accessory Type Backshell |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 18 |
Series | For Use With/Related Products AT Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 Kč | 72,79 Kč |
| 10 | 61,81600 Kč | 618,16 Kč |
| 25 | 57,93640 Kč | 1 448,41 Kč |
| 50 | 55,16700 Kč | 2 758,35 Kč |
| 150 | 51,04873 Kč | 7 657,31 Kč |
| 300 | 48,61140 Kč | 14 583,42 Kč |
| 600 | 46,29157 Kč | 27 774,94 Kč |
| 1 050 | 44,50008 Kč | 46 725,08 Kč |
| 2 550 | 41,80186 Kč | 106 594,74 Kč |
| Unit Price without VAT: | 72,79000 Kč |
|---|---|
| Unit Price with VAT: | 88,07590 Kč |













