18 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black
AT Series™ Connectors Overview

AT16-18PA-K004

DigiKey Part Number
889-AT16-18PA-K004-ND
Manufacturer
Manufacturer Product Number
AT16-18PA-K004
Description
CONN RCPT HSG 18POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT16-18PA-K004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
10147,93100 Kč1 479,31 Kč
25138,66240 Kč3 466,56 Kč
50132,04380 Kč6 602,19 Kč
100125,74020 Kč12 574,02 Kč
300116,36460 Kč34 909,38 Kč
500112,24900 Kč56 124,50 Kč
1 000106,89620 Kč106 896,20 Kč
Manufacturers Standard Package
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč