


AT16-18SA-SR02 | |
|---|---|
DigiKey Part Number | 889-AT16-18SA-SR02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SA-SR02 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SA-SR02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,38000 Kč | 204,38 Kč |
| 10 | 173,66400 Kč | 1 736,64 Kč |
| 25 | 162,77320 Kč | 4 069,33 Kč |
| 50 | 155,00220 Kč | 7 750,11 Kč |
| 100 | 147,60270 Kč | 14 760,27 Kč |
| 300 | 136,59797 Kč | 40 979,39 Kč |
| 500 | 131,76630 Kč | 65 883,15 Kč |
| 1 000 | 125,48379 Kč | 125 483,79 Kč |
| Unit Price without VAT: | 204,38000 Kč |
|---|---|
| Unit Price with VAT: | 247,29980 Kč |


















