
DT16-18SB-K004 | |
|---|---|
DigiKey Part Number | 1734-DT16-18SB-K004-ND |
Manufacturer | |
Manufacturer Product Number | DT16-18SB-K004 |
Description | PLG, 18P, BLK, E, B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT16-18SB-K004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,52000 Kč | 385,52 Kč |
| 10 | 327,65300 Kč | 3 276,53 Kč |
| 25 | 307,13360 Kč | 7 678,34 Kč |
| 50 | 292,47700 Kč | 14 623,85 Kč |
| 100 | 278,52170 Kč | 27 852,17 Kč |
| 250 | 261,09920 Kč | 65 274,80 Kč |
| 500 | 248,65160 Kč | 124 325,80 Kč |
| Unit Price without VAT: | 385,52000 Kč |
|---|---|
| Unit Price with VAT: | 466,47920 Kč |











