



DT16-18SE-K004 | |
|---|---|
DigiKey Part Number | 1734-DT16-18SE-K004-ND |
Manufacturer | |
Manufacturer Product Number | DT16-18SE-K004 |
Description | PLG, 18P, BLK, E, E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT16-18SE-K004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,69000 Kč | 342,69 Kč |
| 10 | 291,15800 Kč | 2 911,58 Kč |
| 25 | 272,91520 Kč | 6 822,88 Kč |
| 50 | 259,88800 Kč | 12 994,40 Kč |
| 100 | 247,48660 Kč | 24 748,66 Kč |
| 250 | 232,00440 Kč | 58 001,10 Kč |
| 500 | 220,94348 Kč | 110 471,74 Kč |
| Unit Price without VAT: | 342,69000 Kč |
|---|---|
| Unit Price with VAT: | 414,65490 Kč |










