


AT16-18SA-EKSR02 | |
|---|---|
DigiKey Part Number | 889-AT16-18SA-EKSR02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SA-EKSR02 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SA-EKSR02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,86000 Kč | 220,86 Kč |
| 10 | 187,74100 Kč | 1 877,41 Kč |
| 25 | 175,97880 Kč | 4 399,47 Kč |
| 50 | 167,57820 Kč | 8 378,91 Kč |
| 100 | 159,58000 Kč | 15 958,00 Kč |
| 300 | 147,68407 Kč | 44 305,22 Kč |
| 500 | 142,46058 Kč | 71 230,29 Kč |
| 1 000 | 135,66857 Kč | 135 668,57 Kč |
| Unit Price without VAT: | 220,86000 Kč |
|---|---|
| Unit Price with VAT: | 267,24060 Kč |





















