


AT16-15PA-PM11 | |
|---|---|
DigiKey Part Number | 889-AT16-15PA-PM11-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15PA-PM11 |
Description | 15 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Gasket |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,47000 Kč | 211,47 Kč |
| 10 | 179,64900 Kč | 1 796,49 Kč |
| 25 | 168,39560 Kč | 4 209,89 Kč |
| 50 | 160,35800 Kč | 8 017,90 Kč |
| 135 | 149,50459 Kč | 20 183,12 Kč |
| 270 | 142,37278 Kč | 38 440,65 Kč |
| 540 | 135,58315 Kč | 73 214,90 Kč |
| 1 080 | 129,11930 Kč | 139 448,84 Kč |
| Unit Price without VAT: | 211,47000 Kč |
|---|---|
| Unit Price with VAT: | 255,87870 Kč |










