
ATT-12-00 | |
|---|---|
DigiKey Part Number | 889-ATT-12-00-ND |
Manufacturer | |
Manufacturer Product Number | ATT-12-00 |
Description | SIZE 12 STAMPED AND FORMED CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 12-14 AWG |
Packaging Box | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 292,17000 Kč | 19 292,17 Kč |
| 5 | 17 884,17600 Kč | 89 420,88 Kč |
| 10 | 17 310,60700 Kč | 173 106,07 Kč |
| Unit Price without VAT: | 19 292,17000 Kč |
|---|---|
| Unit Price with VAT: | 23 343,52570 Kč |















